
N-Channel MOSFET, single element, surface mount in SC package. Features 20V drain-source breakdown voltage (Vdss) and 20V dual supply voltage. Offers 600mA continuous drain current (ID) and a maximum drain-source on-resistance (Rds On) of 700mR. Operates with a nominal gate-source voltage (Vgs) of 1V, a threshold voltage of 1V, and a maximum gate-source voltage of 12V. Includes 6ns turn-on delay and 8ns fall time. RoHS compliant, lead-free, and rated for 625mW power dissipation across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 700MR |
| Dual Supply Voltage | 20V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.78mm |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Rds On Max | 700mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.03g |
| Width | 0.98mm |
| RoHS | Compliant |
