
Integrated Load Switch, WL-CSP 4L, 3000-TAPE REEL
Checking distributor stock and pricing after the page loads.
Onsemi FDZ1040L technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Weight | 0.067g |
| RoHS | Compliant |
No datasheet is available for this part.