
N-Channel PowerTrench® WL-CSP MOSFET, 20V Vdss, 10A continuous drain current, and 13mΩ Rds On. Features include 2 N-Channel FETs, 12V Gate to Source Voltage, and 2W maximum power dissipation. This surface mount component operates from -55°C to 150°C and is supplied on a 5000-piece tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDZ1323NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 13ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.15mm |
| Input Capacitance | 2.055nF |
| Length | 2.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.05g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDZ1323NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
