
P-Channel PowerTrench® WL-CSP MOSFET featuring a -20V drain-source breakdown voltage and a continuous drain current rating of 3A. Offers a low drain-source on-resistance of 67mΩ at 1.5V specified gate-source voltage. This single-element JFET boasts a maximum power dissipation of 1.9W and operates across a wide temperature range from -55°C to 150°C. Surface mountable with a compact 1.5mm x 1mm x 0.37mm footprint, it is supplied on a 5000-piece tape and reel.
Sign in to ask questions about the Onsemi FDZ191P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDZ191P technical specifications.
| Continuous Drain Current (ID) | 3A |
| Current Rating | -3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 67mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 85MR |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.37mm |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | -20V |
| Weight | 0.054g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDZ191P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
