
P-Channel MOSFET featuring -20V drain-source breakdown voltage and 3A continuous drain current. Offers low 66mΩ drain-source on-resistance at a nominal Vgs of -900mV. Surface mount WL-CSP package with 6 leads, measuring 1mm x 1.5mm x 0.65mm. Operates from -55°C to 150°C with a maximum power dissipation of 1.9W. RoHS compliant with fast switching times, including a 13ns turn-on delay.
Onsemi FDZ193P technical specifications.
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 66mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 90MR |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.65mm |
| Input Capacitance | 660pF |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Nominal Vgs | -900mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -900mV |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.054g |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
