
The FDZ203N is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.6W and a maximum drain to source breakdown voltage of 20V. The device is RoHS compliant and features a package quantity of 3000 units per reel. The FDZ203N is a PowerTrench MOSFET with a maximum drain to source resistance of 14mR and a maximum Rds on of 18mR. It has a maximum continuous drain current of 7.5A and a maximum input capacitance of 1.127nF.
Sign in to ask questions about the Onsemi FDZ203N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDZ203N technical specifications.
| Package/Case | BGA |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | 7.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.127nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 26ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDZ203N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.