Onsemi FDZ2040L technical specifications.
| Current | 1.2A |
| Height | 0.292mm |
| Interface | On/Off |
| Length | 0.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Configuration | High Side |
| Output Current | 1.2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Voltage | 4V |
| Weight | 0.067g |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDZ2040L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
