P-Channel MOSFET, single element, surface mount, designed for power applications. Features a continuous drain current of 3.7A and a drain-to-source breakdown voltage of -20V. Offers a low on-resistance of 75mΩ at a gate-source voltage of 8V. Operates across a wide temperature range from -55°C to 150°C. Packaged in a compact 1mm x 1mm WL-CSP with tape and reel packaging. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDZ371PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 88ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.4mm |
| Input Capacitance | 1nF |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -600mV |
| Turn-Off Delay Time | 124ns |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.0684g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDZ371PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDZ371PZ
Onsemi product discontinuance notice for various semiconductors including MOSFETs, diodes, and IGBTs. Last time buy date: October 8, 2021.