
P-Channel MOSFET, single element configuration, designed for surface mount applications. Features a 20V drain-to-source breakdown voltage and a continuous drain current of 3A. Offers a low 85mΩ drain-to-source resistance (Rds On Max) and a maximum power dissipation of 1.9W. Operates across a wide temperature range from -55°C to 150°C. Packaged in a compact WL-CSP with dimensions of 1mm x 1.5mm x 0.4mm, supplied on a 5000-piece tape and reel.
Onsemi FDZ391P technical specifications.
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.4mm |
| Input Capacitance | 1.065nF |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.064g |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.