
MOSFET 30V/12V NCh SYNCFET
Onsemi FDZ7064S technical specifications.
| Package/Case | BGA |
| Continuous Drain Current (ID) | 13.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.2mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 50ns |
| RoHS | Not Compliant |
No datasheet is available for this part.