
Integrated Load Switch, WL-CSP 4L, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FDZ8040L technical specifications.
| Current | 2A |
| Height | 0.292mm |
| Interface | On/Off |
| Length | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 1.2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 4V |
| Weight | 0.067g |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
