
Onsemi FEBFAN3240_001NDA technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FEBFAN3240_001NDA to view detailed technical specifications.
No datasheet is available for this part.