Power Management IC Development Tools BCM PFC 120W w/Sync Rect Note Book Adptr
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Output Current | 6.3A |
| Output Power | 120W |
| Output Voltage | 19V |
| Package Quantity | 1 |
| RoHS | Compliant |
These are design resources that include the Onsemi FEBFAN6920MR_T02U120A
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.