
Other Development Tools Eval Brd for FOD8012 w/RS485 Interface
Onsemi FEBFOD8012_RS485 technical specifications.
| Data Rate | 15Mbps |
| Evaluation Kit | Yes |
| Interface | RS-485 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FEBFOD8012_RS485 to view detailed technical specifications.
No datasheet is available for this part.
