Sign in to ask questions about the Onsemi FFA10U120DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFA10U120DNTU technical specifications.
| Average Rectified Current | 10A |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFA10U120DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.