DIODE ARRAY GP 400V 10A TO3P
Onsemi FFA10U40DNTU technical specifications.
| Average Rectified Current | 10A |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.