
The FFA30U60DNTU is a 600V 30A general purpose rectifier from Onsemi. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The device features a reverse recovery time of 90ns and a maximum surge current of 180A. It is available in a through hole radial package and is packaged in quantities of 30 in rail/Tube packaging.
Sign in to ask questions about the Onsemi FFA30U60DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFA30U60DNTU technical specifications.
| Average Rectified Current | 30A |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 180A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Reverse Recovery Time | 90ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFA30U60DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
