
The FFA30UP20DNTU is a general purpose rectifier diode from Onsemi, rated for 200V DC and 15A average rectified current. It has a reverse recovery time of 45ns and can operate up to 150°C. This diode is available in a through hole and radial package, and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi FFA30UP20DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFA30UP20DNTU technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 150A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFA30UP20DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.