
The FFA60U60DNTU is a general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum reverse voltage of 600V and a maximum surge current of 360A. The device is RoHS compliant and available in a package quantity of 30, packaged in rail/Tube. The rectifier has a reverse recovery time of 90ns and a maximum reverse current of 25uA.
Sign in to ask questions about the Onsemi FFA60U60DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFA60U60DNTU technical specifications.
| Average Rectified Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 360A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 90ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFA60U60DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.