Sign in to ask questions about the Onsemi FFA60UP20DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFA60UP20DNTU technical specifications.
| Average Rectified Current | 30A |
| Current Rating | 60A |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 6.401g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFA60UP20DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.