
The FFA60UP30DNTU_F109 is a general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum reverse voltage of 300V and a maximum surge current of 300A. The device features a reverse recovery time of 55ns and a maximum reverse current of 100uA. It is available in a package quantity of 30 and is packaged in a rail/Tube format for through hole and radial mounting.
Sign in to ask questions about the Onsemi FFA60UP30DNTU_F109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFA60UP30DNTU_F109 technical specifications.
| Average Rectified Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 300A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 55ns |
| Reverse Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFA60UP30DNTU_F109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
