
The FFAF20U120DNTU is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 1.2kV and a maximum reverse current of 20uA. The diode is rated for 20A and has a reverse recovery time of 120ns. It is packaged in a SC package and is available in a rail/Tube packaging format with 30 units per package. The FFAF20U120DNTU is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi FFAF20U120DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFAF20U120DNTU technical specifications.
| Average Rectified Current | 20A |
| Package/Case | SC |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 120A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Reverse Recovery Time | 120ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFAF20U120DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
