
The FFAF20U20DNTU is a general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 20uA. The device is rated for 20A and has a reverse recovery time of 40ns. It is packaged in a SC package and is available in a quantity of 30. The FFAF20U20DNTU is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FFAF20U20DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFAF20U20DNTU technical specifications.
| Average Rectified Current | 20A |
| Package/Case | SC |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFAF20U20DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
