
The FFAF40UP20DNTU is a general purpose rectifier diode with a maximum operating temperature of 160°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 200V and a maximum reverse current of 100uA. The diode has a reverse recovery time of 45ns and is RoHS compliant. It is available in a through hole package with a quantity of 30 per packaging unit.
Onsemi FFAF40UP20DNTU technical specifications.
| Forward Current | 20A |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.