
Diode Switching 600V 60A 3-Pin(3+Tab) TO-3PF Rail
Onsemi FFAF60U60DNTU technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SC |
| Current Rating | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 360A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 90ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
