
Ultrafast dual diode for general-purpose rectification, featuring a 300V repetitive reverse voltage and 20A forward current. This surface-mount component offers a 10A average rectified current and a fast 30ns reverse recovery time. Packaged in a D2PAK for 800 units on tape and reel, it operates from -65°C to 150°C and is lead-free and RoHS compliant.
Onsemi FFB20UP30DNTM technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Current Rating | 20A |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Weight | 1.31247g |
| RoHS | Compliant |
No datasheet is available for this part.
