
Dual NPN/PNP bipolar junction transistor (BJT) in SC package for general-purpose amplification. Features a 30V collector-emitter voltage (VCEO), 500mA maximum collector current, and a 250MHz transition frequency. Offers a minimum hFE of 75 and a maximum power dissipation of 300mW. Designed for surface mount applications, supplied on a 3000-piece tape and reel. Operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.4V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 1mm |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |