
Surface mount general purpose rectifier featuring 600V repetitive reverse voltage and 4A average rectified current. This single element diode offers a maximum forward surge current of 40A and a reverse recovery time of 60ns. Packaged in TO-252, it operates within a temperature range of -65°C to 150°C.
Onsemi FFD04H60S technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-252 |
| Element Configuration | Single |
| Forward Current | 4A |
| Height | 2.38mm |
| Length | 7.36mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFD04H60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
