The FFH15S60STU is a single-element general purpose rectifier from Onsemi. It can handle a maximum forward surge current of 150A and a maximum reverse voltage of 600V. Operating temperatures range from -65°C to 150°C. The device is packaged in a TO-247 case and is available in quantities of 150. It is RoHS compliant and suitable for through-hole mounting.
Onsemi FFH15S60STU technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Element Configuration | Single |
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Weight | 6.33g |
| RoHS | Compliant |
No datasheet is available for this part.