
General Purpose Rectifier, 50A average rectified current, 600V maximum repetitive reverse voltage. Features STEALTH™ technology with a 124ns reverse recovery time. Single element configuration in a TO-247 through-hole package, rated for 200W power dissipation and a maximum operating temperature of 175°C. Includes 500A peak non-repetitive surge current capability and 110pF capacitance. RoHS compliant and lead-free.
Onsemi FFH50US60S technical specifications.
| Average Rectified Current | 50A |
| Capacitance | 110pF |
| Package/Case | TO-247 |
| Current Rating | 50A |
| Element Configuration | Single |
| Forward Current | 50A |
| Height | 20.8mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 50A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Polarity | Standard |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 124ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 600V |
| Weight | 6.33g |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFH50US60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
