
Ultrafast diode with 600V repetitive reverse voltage and 60A average rectified current. Features a 600A maximum surge current and 80ns reverse recovery time. Packaged in TO-247 for through-hole mounting, this single element diode operates from -65°C to 175°C and is RoHS compliant.
Onsemi FFH60UP60S technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247 |
| Element Configuration | Single |
| Forward Current | 60A |
| Height | 21mm |
| Lead Free | Lead Free |
| Length | 15.95mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 80ns |
| Reverse Recovery Time-Max | 80ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Weight | 6.33g |
| Width | 5.03mm |
| RoHS | Compliant |
No datasheet is available for this part.
