
60A, 600V ultrafast diode for general-purpose rectification. Features a 600V maximum repetitive reverse voltage and 60A average rectified current. Offers a 600A maximum surge current and 80ns reverse recovery time. Packaged in a TO-247 through-hole mount, this RoHS compliant component operates from -65°C to 175°C.
Onsemi FFH60UP60S3 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247 |
| Element Configuration | Single |
| Forward Current | 60A |
| Height | 20.82mm |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 80ns |
| Reverse Recovery Time-Max | 80ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Weight | 6.39g |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
