
The FFP04U40DNTU is a general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum surge current of 40A. The device is packaged in a TO-220-3 case and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi FFP04U40DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFP04U40DNTU technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220-3 |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFP04U40DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
