
Single, general-purpose rectifier diode featuring 8A average rectified current and 600V repetitive reverse voltage. This through-hole component offers a fast 45ns reverse recovery time and a maximum forward surge current of 60A. Operating across a wide temperature range from -65°C to 150°C, it is housed in a TO-220AC package and is RoHS compliant.
Sign in to ask questions about the Onsemi FFP08H60STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFP08H60STU technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Element Configuration | Single |
| Forward Current | 8A |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 45ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Weight | 2.16g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFP08H60STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
