Sign in to ask questions about the Onsemi FFP08S60SNTU_G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFP08S60SNTU_G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 32ns |
| Series | STEALTH™ II |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFP08S60SNTU_G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
