
The FFP15U20DNTU is a general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum surge current of 150A. The device is packaged in a TO-220 case and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi FFP15U20DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFP15U20DNTU technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFP15U20DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
