
The FFP20UP20DNTU is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 200V. It has a maximum forward surge current of 100A and a maximum reverse current of 100uA. The diode is packaged in a TO-220 package and is mounted through a hole. It is RoHS compliant and available in a package quantity of 50.
Sign in to ask questions about the Onsemi FFP20UP20DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFP20UP20DNTU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220 |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFP20UP20DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
