
The FFPF04U40DNTU is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse voltage of 400V and a maximum reverse current of 10uA. The diode is rated for a maximum surge current of 40A and has a reverse recovery time of 45ns. The FFPF04U40DNTU is packaged in a TO-220-3 package and is lead free. It is RoHS compliant and available in a quantity of 50 per rail/Tube packaging.
Sign in to ask questions about the Onsemi FFPF04U40DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFPF04U40DNTU technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220-3 |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF04U40DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
