Onsemi FFPF05U60STTU technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-2 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 600V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 80ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF05U60STTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.