Rectifiers 6a/200V Rectifier Fast Recovery
Onsemi FFPF06F20DNTU technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 30uA |
| Max Surge Current | 60A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.