The FFPF06U40DPTU is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum surge current of 60A. The diode is packaged in a TO-220-3 package and is lead free. It is RoHS compliant and suitable for through hole mounting.
Onsemi FFPF06U40DPTU technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-220-3 |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
