The FFPF08S60S is a single-element rectifier diode from Onsemi with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode is packaged in a TO-220AC package, suitable for through-hole mounting. The device is rated for a maximum reverse voltage of 600 volts.
Checking distributor stock and pricing after the page loads.
Onsemi FFPF08S60S technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.