10A, 1500V single element damper diode for general-purpose rectification. Features a TO-220-2 through-hole mount package with a maximum operating temperature of 150°C and a minimum of -65°C. Offers a 10A forward current, 100A maximum surge current, and 170ns reverse recovery time. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Onsemi FFPF10F150STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFPF10F150STU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Current Rating | 10A |
| Element Configuration | Single |
| Forward Current | 10A |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.5kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1.5kV |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 10A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 170ns |
| Reverse Recovery Time-Max | 170ns |
| Reverse Voltage | 1.5kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.5kV |
| Weight | 2.565g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF10F150STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.