Sign in to ask questions about the Onsemi FFPF10U150STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFPF10U150STU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 1.5kV |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 10A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 150ns |
| Reverse Voltage | 1.5kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF10U150STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.