Diodes - General Purpose, Power, Switching 10a/200V Rectifier UF Recovery
Onsemi FFPF10U20DNTU technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.