
The FFPF10U20DPTU is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum surge current of 100A. The diode is packaged in a TO-220-3 case and is mounted through a hole. It is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi FFPF10U20DPTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFPF10U20DPTU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF10U20DPTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
