
The FFPF10U30DNTU is a general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a reverse recovery time of 60ns and a maximum surge current of 100A. This device is packaged in a TO-220-3 case and is available in quantities of 1000. The FFPF10U30DNTU is RoHS compliant and suitable for use in lead-free applications.
Sign in to ask questions about the Onsemi FFPF10U30DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFPF10U30DNTU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF10U30DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
