
The FFPF10UA60ST is a single-element general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 100uA. The diode is packaged in a TO-220-2 package and is available in quantities of 50. It is RoHS compliant and has a weight of 2.565g.
Checking distributor stock and pricing after the page loads.
Onsemi FFPF10UA60ST technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Element Configuration | Single |
| Forward Current | 10A |
| Height | 16.07mm |
| Length | 10.36mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 120ns |
| RoHS Compliant | Yes |
| Weight | 2.565g |
| Width | 4.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
