
Ultrafast diode with a 10A average rectified current and 200V maximum repetitive reverse voltage. Features a 35ns reverse recovery time and 100A maximum forward surge current. Packaged in a TO-220-2 through-hole mount, this single-element rectifier operates from -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FFPF10UP20STU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Current Rating | 10A |
| Element Configuration | Single |
| Forward Current | 10A |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 10A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 2.565g |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
