
The FFPF12UP20DNTU is a general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse voltage of 200V and a maximum forward current of 6A. The device is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and available in a quantity of 50 per rail/Tube packaging.
Sign in to ask questions about the Onsemi FFPF12UP20DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFPF12UP20DNTU technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF12UP20DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
